
MADS-001338-12790T | |
|---|---|
DigiKey Part Number | 1465-MADS-001338-12790T-ND |
Manufacturer | |
Manufacturer Product Number | MADS-001338-12790T |
Description | RF DIODE 8V 250MW SC-79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode 8V 30 mA 250 mW SC-79 |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 250 mW |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 8V | Supplier Device Package SC-79 |
Current - Max 30 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,54972 € | 9.894,96 € |
| Unit Price without VAT: | 0,54972 € |
|---|---|
| Unit Price with VAT: | 0,65417 € |

