
MADS-001317-1500AP | |
|---|---|
DigiKey Part Number | 1465-MADS-001317-1500APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MADS-001317-1500AP |
Description | RF DIODE SCHOTTKY 7V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky 7V |
Datasheet | Datasheet |
EDA/CAD Models | MADS-001317-1500AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Schottky | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 0.06pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,45910 € | 10.377,30 € |
| Unit Price without VAT: | 3,45910 € |
|---|---|
| Unit Price with VAT: | 4,11633 € |


