
MADR-010410-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1329-2-ND - Tape & Reel (TR) 1465-1329-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MADR-010410-TR0500 |
Description | DRIVER 6 CNTRL ENABLE AMP CNTRL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 6-Bit 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 6-Bit | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 10,07400 € | 100,74 € |
| 25 | 9,54960 € | 238,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,04472 € | 8.044,72 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

