RF IC Driver General Purpose 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADR-010410-000100

DigiKey Part Number
1465-1073-ND
Manufacturer
Manufacturer Product Number
MADR-010410-000100
Description
DRIVER 6 CNTRL ENABLE AMP CNTRL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Driver General Purpose 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,55000 €9,55 €
108,29500 €82,95 €
Unit Price without VAT:9,55000 €
Unit Price with VAT:11,36450 €