
MADR-009269-00GDIE | |
|---|---|
DigiKey Part Number | 1465-MADR-009269-00GDIE-ND |
Manufacturer | |
Manufacturer Product Number | MADR-009269-00GDIE |
Description | FET AND PIN DRIVER, SINGLE, ASIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 4.5V ~ 5.5V Supply Chip |
Datasheet | Datasheet |
Category | Secondary Attributes 4.5V ~ 5.5V Supply |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Active | Supplier Device Package Chip |
Function Driver | Base Product Number |
RF Type General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,02436 € | 7.012,18 € |
| Unit Price without VAT: | 14,02436 € |
|---|---|
| Unit Price with VAT: | 16,68899 € |

