
MADR-009269-0001TR | |
|---|---|
DigiKey Part Number | 1465-1328-2-ND - Tape & Reel (TR) 1465-1328-1-ND - Cut Tape (CT) 1465-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-009269-0001TR |
Description | FET AND PIN DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 8-SOIC |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Function Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 10 | 9,81500 € | 98,15 € |
| 25 | 9,30320 € | 232,58 € |
| 100 | 8,60070 € | 860,07 € |
| 250 | 8,18028 € | 2.045,07 € |
| 500 | 7,88362 € | 3.941,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,60429 € | 7.604,29 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |

