
MADR-009151-000DIE | |
|---|---|
DigiKey Part Number | 1465-MADR-009151-000DIE-ND |
Manufacturer | |
Manufacturer Product Number | MADR-009151-000DIE |
Description | DRIVER, FET, PIN, DIE 100PC WAFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 4.5V ~ 5.5V Supply Chip |
Datasheet | Datasheet |
Category | Secondary Attributes 4.5V ~ 5.5V Supply |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Active | Supplier Device Package Chip |
Function Driver | Base Product Number |
RF Type General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 48,66290 € | 9.732,58 € |
| Unit Price without VAT: | 48,66290 € |
|---|---|
| Unit Price with VAT: | 57,90885 € |

