
MADP-047668-1441BN | |
|---|---|
DigiKey Part Number | 1465-MADP-047668-1441BNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MADP-047668-1441BN |
Description | DIODE,PIN, LOW TAU, ANTI-PARALLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Anti-Parallel 75V 2 A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Anti-Parallel | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 2 A | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Resistance @ If, F | 1Ohm @ 100mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,74714 € | 26.241,42 € |
| Unit Price without VAT: | 8,74714 € |
|---|---|
| Unit Price with VAT: | 10,40910 € |

