
MADP-047668-1134B0 | |
|---|---|
DigiKey Part Number | 1465-MADP-047668-1134B0-ND |
Manufacturer | |
Manufacturer Product Number | MADP-047668-1134B0 |
Description | DIODE,PIN, LOW TAU, ANTI-PARALLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Anti-Parallel 75V 2 A ODS-1134 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Anti-Parallel | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 2 A | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Resistance @ If, F | 1Ohm @ 100mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ODS-1134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 41,90675 € | 8.381,35 € |
| Unit Price without VAT: | 41,90675 € |
|---|---|
| Unit Price with VAT: | 49,86903 € |

