
MADP-042308-130600 | |
|---|---|
DigiKey Part Number | 1465-MADP-042308-130600-ND |
Manufacturer | |
Manufacturer Product Number | MADP-042308-130600 |
Description | RF DIODE PIN 100V CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 250 mA Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.2pF @ 40V, 1MHz | |
Resistance @ If, F | 1.38Ohm @ 20mA, 1GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,53000 € | 553,00 € |
| 200 | 5,34155 € | 1.068,31 € |
| 300 | 5,24720 € | 1.574,16 € |
| 500 | 5,14260 € | 2.571,30 € |
| 700 | 5,08153 € | 3.557,07 € |
| 1.000 | 5,02275 € | 5.022,75 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

