
MADP-042305-13060P | |
|---|---|
DigiKey Part Number | 1465-MADP-042305-13060PTR-ND - Tape & Reel (TR) 1465-MADP-042305-13060PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MADP-042305-13060P |
Description | RF DIODE PIN 80V DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 250 mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 80V | |
Current - Max | 250 mA | |
Capacitance @ Vr, F | 0.22pF @ 40V, 1MHz | |
Resistance @ If, F | 1.18Ohm @ 50mA, 1GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,69165 € | 14.074,95 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

