
MADP-017015-13140G | |
|---|---|
DigiKey Part Number | 1465-1068-ND |
Manufacturer | |
Manufacturer Product Number | MADP-017015-13140G |
Description | RF DIODE PIN 115V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 115V 500 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 115V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.38pF @ 40V, 1MHz | |
Resistance @ If, F | 720mOhm @ 10mA, 1GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,67363 € | 15.347,26 € |
| Unit Price without VAT: | 7,67363 € |
|---|---|
| Unit Price with VAT: | 9,13162 € |

