RF Diode PIN - Single 800V 250 mA 12-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-011104-TR0500

DigiKey Part Number
1465-1859-2-ND - Tape & Reel (TR)
1465-1859-1-ND - Cut Tape (CT)
1465-1859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-011104-TR0500
Description
RF DIODE PIN 800V 12PQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 800V 250 mA 12-PQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MADP-011104-TR0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
800V
Current - Max
250 mA
Capacitance @ Vr, F
0.45pF @ 40V, 15MHz
Resistance @ If, F
2.2Ohm @ 10mA, 3GHz
Operating Temperature
175°C (TJ)
Package / Case
12-TFQFN Exposed Pad
Supplier Device Package
12-PQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,22000 €30,22 €
1024,52800 €245,28 €
2523,10720 €577,68 €
10022,46320 €2.246,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,35356 €10.176,78 €
Manufacturers Standard Package
Unit Price without VAT:30,22000 €
Unit Price with VAT:35,96180 €