
MADP-007448-12790T | |
|---|---|
DigiKey Part Number | 1465-MADP-007448-12790TTR-ND - Tape & Reel (TR) 1465-MADP-007448-12790TCT-ND - Cut Tape (CT) 1465-MADP-007448-12790TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007448-12790T |
Description | RF DIODE PIN 100V 200MW SC-79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 150 mA 200 mW SC-79 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.25pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 2Ohm @ 10mA, 100MHz |
Series | Power Dissipation (Max) 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case SC-79, SOD-523 |
Diode Type PIN - Single | Supplier Device Package SC-79 |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Current - Max 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,43100 € | 14,31 € |
| 25 | 1,30560 € | 32,64 € |
| 100 | 1,16750 € | 116,75 € |
| 250 | 1,10176 € | 275,44 € |
| 500 | 1,07928 € | 539,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98918 € | 2.967,54 € |
| 6.000 | 0,96945 € | 5.816,70 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

