
MADP-007438-0287FT | |
|---|---|
DigiKey Part Number | 1465-MADP-007438-0287FTTR-ND - Tape & Reel (TR) 1465-MADP-007438-0287FTCT-ND - Cut Tape (CT) 1465-MADP-007438-0287FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007438-0287FT |
Description | RF DIODE PIN 200V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 200V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 10Ohm @ 10mA, 100MHz |
Series | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - 1 Pair Common Cathode | Supplier Device Package SOT-23 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Current - Max 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,55160 € | 38,79 € |
| 100 | 1,39160 € | 139,16 € |
| 250 | 1,31528 € | 328,82 € |
| 500 | 1,29764 € | 648,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18462 € | 3.553,86 € |
| 6.000 | 1,16174 € | 6.970,44 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

