
MADP-007438-0287BT | |
|---|---|
DigiKey Part Number | 1465-MADP-007438-0287BTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MADP-007438-0287BT |
Description | RF DIODE PIN 200V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 200V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 50V, 1MHz | |
Resistance @ If, F | 10Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09100 € | 10,91 € |
| 25 | 0,99160 € | 24,79 € |
| 100 | 0,88270 € | 88,27 € |
| 250 | 0,83060 € | 207,65 € |
| 500 | 0,79922 € | 399,61 € |
| 1.000 | 0,77338 € | 773,38 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


