
MADP-007437-0287BT | |
|---|---|
DigiKey Part Number | 1465-MADP-007437-0287BTTR-ND - Tape & Reel (TR) 1465-MADP-007437-0287BTCT-ND - Cut Tape (CT) 1465-MADP-007437-0287BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007437-0287BT |
Description | RF DIODE PIN 200V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 200V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 6Ohm @ 10mA, 100MHz |
Series | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - 1 Pair Series Connection | Supplier Device Package SOT-23 |
Voltage - Peak Reverse (Max) 200V | Base Product Number |
Current - Max 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MADP-007438-0287BT | MACOM Technology Solutions | 2.157 | 1465-MADP-007438-0287BTCT-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,24200 € | 31,05 € |
| 100 | 1,10940 € | 110,94 € |
| 250 | 1,04636 € | 261,59 € |
| 500 | 1,02238 € | 511,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93836 € | 2.815,08 € |
| 6.000 | 0,91944 € | 5.516,64 € |
| 9.000 | 0,90997 € | 8.189,73 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

