RF Diode PIN - 4 Pair Parallel 200V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007167-0287DT

DigiKey Part Number
1465-MADP-007167-0287DT-ND
Manufacturer
Manufacturer Product Number
MADP-007167-0287DT
Description
RF DIODE PIN 200V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 4 Pair Parallel 200V 150 mA 250 mW SOT-23
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - 4 Pair Parallel
Voltage - Peak Reverse (Max)
200V
Current - Max
150 mA
Capacitance @ Vr, F
0.3pF @ 50V, 1MHz
Resistance @ If, F
10Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.0001,03375 €9.303,75 €
Manufacturers Standard Package
Unit Price without VAT:1,03375 €
Unit Price with VAT:1,23016 €