
MADP-000502-12700P | |
|---|---|
DigiKey Part Number | 1465-MADP-000502-12700PTR-ND - Tape & Reel (TR) 1465-MADP-000502-12700PCT-ND - Cut Tape (CT) 1465-MADP-000502-12700PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-000502-12700P |
Description | RF DIODE PIN 275V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 275V 600 mA 3 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 275V | |
Current - Max | 600 mA | |
Capacitance @ Vr, F | 0.09pF @ 40V, 1GHz | |
Resistance @ If, F | 2.2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 3 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,41400 € | 74,14 € |
| 25 | 6,89840 € | 172,46 € |
| 100 | 6,33110 € | 633,11 € |
| 250 | 6,32024 € | 1.580,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,59796 € | 16.793,88 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |


