RF Diode PIN - Single 200V 250 mA 1.8 W Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-000421-12940P

DigiKey Part Number
1465-MADP-000421-12940PTR-ND - Tape & Reel (TR)
1465-MADP-000421-12940PCT-ND - Cut Tape (CT)
1465-MADP-000421-12940PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-000421-12940P
Description
RF DIODE PIN 200V 1.8W DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 250 mA 1.8 W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
250 mA
Capacitance @ Vr, F
0.175pF @ 0V, 1MHz
Resistance @ If, F
6.2Ohm @ 10mA, 1GHz
Power Dissipation (Max)
1.8 W
Operating Temperature
175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,82000 €9,82 €
107,68900 €76,89 €
257,15720 €178,93 €
1006,57200 €657,20 €
2506,57044 €1.642,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,81585 €17.447,55 €
Manufacturers Standard Package
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €