
MADL-011052-14280W | |
|---|---|
DigiKey Part Number | 1465-MADL-011052-14280W-ND |
Manufacturer | |
Manufacturer Product Number | MADL-011052-14280W |
Description | RF DIODE PIN 40V 4W CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 40V 100 mA 4 W Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.19pF @ 10V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 4 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,93021 € | 9.860,42 € |
| Unit Price without VAT: | 4,93021 € |
|---|---|
| Unit Price with VAT: | 5,86695 € |

