
MADL-011023-14150T | |
|---|---|
DigiKey Part Number | 1465-1739-2-ND - Tape & Reel (TR) 1465-1739-1-ND - Cut Tape (CT) 1465-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADL-011023-14150T |
Description | RF DIODE PIN 6TDFN |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MADL-011023-14150T Models |
Category | Operating Temperature 175°C (TJ) |
Manufacturer MACOM Technology Solutions | Package / Case 6-WFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 6-TDFN (1.5x1.2) |
Part Status Active | Base Product Number |
Diode Type PIN - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66800 € | 16,68 € |
| 25 | 1,52480 € | 38,12 € |
| 100 | 1,36720 € | 136,72 € |
| 250 | 1,29216 € | 323,04 € |
| 500 | 1,27434 € | 637,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28267 € | 3.848,01 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |











