
MADL-011015-001 | |
|---|---|
DigiKey Part Number | 1465-MADL-011015-001-ND |
Manufacturer | |
Manufacturer Product Number | MADL-011015-001 |
Description | RF DIODE PIN SOT-23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 390,57280 € | 9.764,32 € |
| Unit Price without VAT: | 390,57280 € |
|---|---|
| Unit Price with VAT: | 464,78163 € |

