Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACS-007802-0M1RL6

DigiKey Part Number
1465-MACS-007802-0M1RL6-ND
Manufacturer
Manufacturer Product Number
MACS-007802-0M1RL6
Description
RF TXRX MODULE CHAS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
24.1GHz ~ 24.15GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10085,21830 €8.521,83 €
Manufacturers Standard Package
Unit Price without VAT:85,21830 €
Unit Price with VAT:101,40978 €