
MACS-007802-0M1R1B | |
|---|---|
DigiKey Part Number | 1465-MACS-007802-0M1R1B-ND |
Manufacturer | |
Manufacturer Product Number | MACS-007802-0M1R1B |
Description | RF TXRX MODULE CHAS MNT |
Customer Reference | |
Detailed Description | Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 24.1GHz ~ 24.15GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,09000 € | 71,09 € |
| 10 | 59,21500 € | 592,15 € |
| 25 | 58,26120 € | 1.456,53 € |
| Unit Price without VAT: | 71,09000 € |
|---|---|
| Unit Price with VAT: | 84,59710 € |

