Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACS-007801-0M1RMR

DigiKey Part Number
1465-MACS-007801-0M1RMR-ND
Manufacturer
Manufacturer Product Number
MACS-007801-0M1RMR
Description
RF TXRX MODULE CHAS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
24.1GHz ~ 24.15GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,04000 €107,04 €
1090,09800 €900,98 €
2585,86840 €2.146,71 €
10081,22100 €8.122,10 €
Manufacturers Standard Package
Unit Price without VAT:107,04000 €
Unit Price with VAT:127,37760 €