
MACS-007801-0M1R10 | |
|---|---|
DigiKey Part Number | 1465-MACS-007801-0M1R10-ND |
Manufacturer | |
Manufacturer Product Number | MACS-007801-0M1R10 |
Description | TRANCEIVER,MONO,24GHZ,ROHS COMPL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 24.1GHz ~ 24.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 24.1GHz ~ 24.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,46000 € | 97,46 € |
| 10 | 81,82800 € | 818,28 € |
| 50 | 75,57120 € | 3.778,56 € |
| 100 | 73,63510 € | 7.363,51 € |
| Unit Price without VAT: | 97,46000 € |
|---|---|
| Unit Price with VAT: | 115,97740 € |

