
MACPCC0001 | |
|---|---|
DigiKey Part Number | 1465-MACPCC0001-ND |
Manufacturer | |
Manufacturer Product Number | MACPCC0001 |
Description | COUPLER,DIRECTIONAL, 17 DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 17 ± 2dB 2W 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | 17 ± 2dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,19160 € | 1.857,48 € |
| Unit Price without VAT: | 6,19160 € |
|---|---|
| Unit Price with VAT: | 7,36800 € |

