
MACP-011074 | |
|---|---|
DigiKey Part Number | 1465-MACP-011074TR-ND - Tape & Reel (TR) 1465-MACP-011074CT-ND - Cut Tape (CT) 1465-MACP-011074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-011074 |
Description | COUPLER,14DB,5-3250MHZ,FR4,4X6X2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 3.25GHz 14dB 1W 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 3.25GHz | |
Coupling Factor | 14dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | 22dB | |
Return Loss | 23dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,50200 € | 15,02 € |
| 25 | 1,41800 € | 35,45 € |
| 100 | 1,30250 € | 130,25 € |
| 250 | 1,23320 € | 308,30 € |
| 500 | 1,18416 € | 592,08 € |
| 1.000 | 1,13796 € | 1.137,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,09439 € | 2.188,78 € |
| 4.000 | 1,05335 € | 4.213,40 € |
| 6.000 | 1,03045 € | 6.182,70 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |




