
MACP-011058 | |
|---|---|
DigiKey Part Number | 1465-1855-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MACP-011058 |
Description | 10 DB COUPLER 5-1225 MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.25GHz 10dB 2W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.25GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 2W | |
Isolation | 42dB | |
Return Loss | 25dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | 5-SMD |

