
MACP-011050 | |
|---|---|
DigiKey Part Number | 1465-1839-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MACP-011050 |
Description | 9DB COUPLER 5 - 1225 MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.225GHz 9dB |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 1.225GHz |
Manufacturer MACOM Technology Solutions | Coupling Factor 9dB |
Packaging Cut Tape (CT) | Applications General Purpose |
Part Status Active | Isolation 42dB |
Coupler Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,91280 € | 47,82 € |
| 100 | 1,75850 € | 175,85 € |
| 250 | 1,66600 € | 416,50 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

