
MACP-011050 | |
|---|---|
DigiKey Part Number | 1465-1839-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MACP-011050 |
Description | 9DB COUPLER 5 - 1225 MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.225GHz 9dB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.225GHz | |
Coupling Factor | 9dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | 42dB | |
Return Loss | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,99400 € | 19,94 € |
| 25 | 1,88400 € | 47,10 € |
| 100 | 1,73200 € | 173,20 € |
| 250 | 1,64080 € | 410,20 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

