
MACP-011047 | |
|---|---|
DigiKey Part Number | 1465-1837-2-ND - Tape & Reel (TR) 1465-1837-1-ND - Cut Tape (CT) 1465-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-011047 |
Description | 14DB COUPLER 5 - 300 MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 300MHz 14dB 500mW 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 300MHz | |
Coupling Factor | 14dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 500mW | |
Isolation | 30dB | |
Return Loss | 30dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,20100 € | 22,01 € |
| 25 | 2,08000 € | 52,00 € |
| 100 | 1,91270 € | 191,27 € |
| 250 | 1,81244 € | 453,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,60488 € | 1.444,39 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

