
MACP-011034 | |
|---|---|
DigiKey Part Number | 1465-1807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MACP-011034 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 10dB 500mW 6-SMD |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer MACOM Technology Solutions | Power - Max 500mW |
Packaging Tape & Reel (TR) | Isolation 30dB |
Part Status Active | Return Loss -20dB |
Coupler Type Standard | Package / Case 6-SMD |
Frequency 5MHz ~ 1.2GHz | Supplier Device Package 6-SMD |
Coupling Factor 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,79180 € | 6.450,48 € |
| Unit Price without VAT: | 1,79180 € |
|---|---|
| Unit Price with VAT: | 2,13224 € |

