
MACP-011010 | |
|---|---|
DigiKey Part Number | 1465-1714-2-ND - Tape & Reel (TR) 1465-1714-1-ND - Cut Tape (CT) 1465-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-011010 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 250mW 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 2.2dB | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 22dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,23107 € | 2.007,96 € |
| Unit Price without VAT: | 2,23107 € |
|---|---|
| Unit Price with VAT: | 2,65497 € |

