
MACP-010562-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1323-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MACP-010562-TR1000 |
Description | RF DIR COUPLER 6GHZ-18GHZ 6TDFN |
Customer Reference | |
Detailed Description | RF Directional Coupler 6GHz ~ 18GHz 6-WFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | -20dB | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) |

