
MACP-010562-001SMB | |
|---|---|
DigiKey Part Number | 1465-1579-ND |
Manufacturer | |
Manufacturer Product Number | MACP-010562-001SMB |
Description | EVAL BOARD FOR MACP-010562-TR100 |
Customer Reference | |
Detailed Description | MACP-010562 - Power Detector 6GHz ~ 18GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Detector | |
Frequency | 6GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MACP-010562 | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 18GHz | |
Function | Power Detector |

