RF Directional Coupler General Purpose 5MHz ~ 2.4GHz 7dB 250mW 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-010381-C70880

DigiKey Part Number
1465-MACP-010381-C70880CT-ND - Cut Tape (CT)
1465-MACP-010381-C70880DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MACP-010381-C70880
Description
COUPLER 7DB
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 2.4GHz 7dB 250mW 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 2.4GHz
Coupling Factor
7dB
Applications
General Purpose
Insertion Loss
-
Power - Max
250mW
Isolation
21dB
Return Loss
13dB
Package / Case
5-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.