
MACP-009011-C80370 | |
|---|---|
DigiKey Part Number | 1465-1710-2-ND - Tape & Reel (TR) 1465-1710-1-ND - Cut Tape (CT) 1465-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-009011-C80370 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 8dB 250mW 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | 8dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 18.5dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 3,12200 € | 31,22 € |
| 25 | 2,99760 € | 74,94 € |
| 50 | 2,90600 € | 145,30 € |
| 100 | 2,81640 € | 281,64 € |
| 250 | 2,70156 € | 675,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,54768 € | 2.292,91 € |
| 1.800 | 2,46761 € | 4.441,70 € |
| 2.700 | 2,42179 € | 6.538,83 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

