
MACP-008311-CE0370 | |
|---|---|
DigiKey Part Number | 1465-MACP-008311-CE0370CT-ND - Cut Tape (CT) 1465-MACP-008311-CE0370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-008311-CE0370 |
Description | COUPLER, 14 DB, 5-1000MHZ |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1GHz 14.3dB 250mW SM-55 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 14.3dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 250mW | |
Isolation | - | |
Return Loss | 23dB | |
Package / Case | SM-55 | |
Supplier Device Package | SM-55 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,92160 € | 48,04 € |
| 100 | 1,76660 € | 176,66 € |
| 250 | 1,67360 € | 418,40 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

