RF IC Bias Network 2GHz ~ 18GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABT-011000-14235P

DigiKey Part Number
1465-1758-2-ND - Tape & Reel (TR)
1465-1758-1-ND - Cut Tape (CT)
1465-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABT-011000-14235P
Description
SWITCH DIODE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Bias Network 2GHz ~ 18GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bias Network
Frequency
2GHz ~ 18GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,67000 €30,67 €
1024,92200 €249,22 €
2523,48560 €587,14 €
10022,86010 €2.286,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,70036 €10.350,18 €
Manufacturers Standard Package
Unit Price without VAT:30,67000 €
Unit Price with VAT:36,49730 €