
MABT-011000-14230G | |
|---|---|
DigiKey Part Number | 1465-1764-ND |
Manufacturer | |
Manufacturer Product Number | MABT-011000-14230G |
Description | IC BIAS NETWORK 2-18GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Network 2GHz ~ 18GHz Die |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 18GHz |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Active | Supplier Device Package Die |
Function Bias Network | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,81000 € | 1.481,00 € |
| 200 | 14,27270 € | 2.854,54 € |
| 300 | 13,97310 € | 4.191,93 € |
| 500 | 13,61034 € | 6.805,17 € |
| Unit Price without VAT: | 14,81000 € |
|---|---|
| Unit Price with VAT: | 17,62390 € |

