
MABC-001000-PB1PPR | |
|---|---|
DigiKey Part Number | 1465-1574-ND |
Manufacturer | |
Manufacturer Product Number | MABC-001000-PB1PPR |
Description | EVAL BOARD FOR MABC-001000-DP000 |
Customer Reference | |
Detailed Description | MABC-001000-DP000L - Bias Controller Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bias Controller | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MABC-001000-DP000L | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Bias Controller |

