
MABC-001000-DPS00L | |
|---|---|
DigiKey Part Number | 1465-MABC-001000-DPS00L-ND |
Manufacturer | |
Manufacturer Product Number | MABC-001000-DPS00L |
Description | BIAS CONTROLLER,BIAS SEQ, LOW PO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF IC Controller General Purpose 4.3V ~ 5.5V Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Controller | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 4.3V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 72,23000 € | 1.661,29 € |
| Unit Price without VAT: | 72,23000 € |
|---|---|
| Unit Price with VAT: | 85,95370 € |

