RF Balun 3MHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABACT0062

DigiKey Part Number
1465-1312-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MABACT0062
Description
BALUN 3MHZ-200MHZ 1:1 6SMD FLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
1:1
Manufacturer
MACOM Technology Solutions
Insertion Loss (Max)
1.2dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
10dB
Part Status
Active
Package / Case
6-SMD (5 Leads), Flat Lead
Frequency Range
3MHz ~ 200MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,92844 €7.713,76 €
Manufacturers Standard Package
Unit Price without VAT:1,92844 €
Unit Price with VAT:2,29484 €