Image for MABA-011058 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011058

DigiKey Part Number
1465-MABA-011058-ND
Manufacturer
Manufacturer Product Number
MABA-011058
Description
BALUN 50MHZ ~ 1.2GHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 50MHz ~ 1.2GHz 1:1, 75 / 75Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
1.8°
Manufacturer
MACOM Technology Solutions
Insertion Loss (Max)
1.1dB
Packaging
Bulk
Return Loss (Min)
16dB
Part Status
Active
Package / Case
5-SMD Module
Frequency Range
50MHz ~ 1.2GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:1, 75 / 75Ohm
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0001,95259 €7.810,36 €
Manufacturers Standard Package
Unit Price without VAT:1,95259 €
Unit Price with VAT:2,32358 €