
MABA-011050 | |
|---|---|
DigiKey Part Number | 1465-1703-2-ND - Tape & Reel (TR) 1465-1703-1-ND - Cut Tape (CT) 1465-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011050 |
Description | BALUN 5MHZ-300MHZ 75/75 5SMD MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 300MHz 75 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | 18dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,18100 € | 21,81 € |
| 25 | 2,09440 € | 52,36 € |
| 50 | 2,03060 € | 101,53 € |
| 100 | 1,96860 € | 196,86 € |
| 250 | 1,88884 € | 472,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,78189 € | 1.603,70 € |
| 1.800 | 1,72618 € | 3.107,12 € |
| 2.700 | 1,69429 € | 4.574,58 € |
| 4.500 | 1,65485 € | 7.446,82 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

