
MABA-011017 | |
|---|---|
DigiKey Part Number | 1465-1814-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MABA-011017 |
Description | BALUN 2:1 6SMD FLAT LEAD |
Customer Reference | |
Detailed Description | RF Balun 2:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Impedance - Unbalanced/Balanced | 2:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.5dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,99560 € | 24,89 € |
| 50 | 0,96580 € | 48,29 € |
| 100 | 0,93670 € | 93,67 € |
| 250 | 0,89924 € | 224,81 € |
| 500 | 0,87174 € | 435,87 € |
| 1.000 | 0,84492 € | 844,92 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |





