
MABA-010268-CT4160 | |
|---|---|
DigiKey Part Number | 1465-MABA-010268-CT4160-ND |
Manufacturer | |
Manufacturer Product Number | MABA-010268-CT4160 |
Description | 1:4 TRANSMISSION LINE TRANSFORME |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.2GHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 1.4° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 11dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,96873 € | 11.874,92 € |
| Unit Price without VAT: | 2,96873 € |
|---|---|
| Unit Price with VAT: | 3,53279 € |

