Image for MABA-010181-CF9A40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-010181-CF9A40

DigiKey Part Number
1465-MABA-010181-CF9A40-ND
Manufacturer
Manufacturer Product Number
MABA-010181-CF9A40
Description
BALUN 5MHZ ~ 90MHZ 1:9
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 90MHz 1:9 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
0.2°
Manufacturer
MACOM Technology Solutions
Insertion Loss (Max)
1.8dB
Packaging
Bulk
Return Loss (Min)
10dB
Part Status
Active
Package / Case
6-SMD (5 Leads), Flat Lead
Frequency Range
5MHz ~ 90MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:9
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0001,47764 €8.865,84 €
Manufacturers Standard Package
Unit Price without VAT:1,47764 €
Unit Price with VAT:1,75839 €